Part Details for 304C-006-B-00-X-X by atc Diversified Electronics
Overview of 304C-006-B-00-X-X by atc Diversified Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 304C-006-B-00-X-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-304C-006-B-00-X-X-ND
|
DigiKey | RELAY TIME DELAY 30SEC 25A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$329.0900 | Buy Now |