Part Details for 304PGC2J-G5-2BD by Lucky Light Electronics Co Ltd
Overview of 304PGC2J-G5-2BD by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 304PGC2J-G5-2BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-304PGC2J-G5-2BD
|
TME | LED, 3mm, green, 18000mcd, 25°, Front: convex, 1.6÷2.4V Min Qty: 1 | 8951 |
|
$0.0421 / $0.4999 | Buy Now |