-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H4090
|
Newark | Card Edge Conn, Dual Side, 24Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:24 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Edac 305-024-520-202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$7.1700 / $10.4800 | Buy Now |
DISTI #
EDC305242-ND
|
DigiKey | CONN EDGE DUAL FMALE 24POS 0.156 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
60 In Stock |
|
$5.2719 / $8.8500 | Buy Now |
|
Future Electronics | 305 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 0Bag |
|
$6.3400 / $6.4900 | Buy Now |
|
Future Electronics | 305 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$6.3400 / $6.4900 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 24 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
250 In Stock |
|
$2.5000 / $6.1000 | Buy Now |
DISTI #
51609642
|
Verical | Conn Card Edge SKT 24 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2026 | Americas - 250 |
|
$3.8998 / $7.9324 | Buy Now |
DISTI #
3807078
|
element14 Asia-Pacific | CARD EDGE CONN, DUAL SIDE, 24POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$5.2440 / $9.2982 | Buy Now |
DISTI #
3807078
|
Farnell | CARD EDGE CONN, DUAL SIDE, 24POS, TH RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 2 Days Container: Each | 19 |
|
$7.8102 / $11.4275 | Buy Now |
|
Master Electronics | Card Edge Connector - 24 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
250 In Stock |
|
$2.5000 / $6.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
305-024-520-202
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
305-024-520-202
EDAC Inc
Card Edge Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.343 inch | |
Body Depth | 0.47 inch | |
Body Length | 2.778 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .128 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.14 mm | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.213 inch | |
Terminal Pitch | 0.156 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
This table gives cross-reference parts and alternative options found for 305-024-520-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 305-024-520-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315-024-521-202 | Card Edge Connector | EDAC Inc | 305-024-520-202 vs 315-024-521-202 |
315-024-521-208 | Card Edge Connector | EDAC Inc | 305-024-520-202 vs 315-024-521-208 |
315-024-500-207 | Card Edge Connector | EDAC Inc | 305-024-520-202 vs 315-024-500-207 |
315-024-521-204 | Card Edge Connector | EDAC Inc | 305-024-520-202 vs 315-024-521-204 |
315-024-521-207 | Card Edge Connector | EDAC Inc | 305-024-520-202 vs 315-024-521-207 |
315-024-500-258 | Card Edge Connector | EDAC Inc | 305-024-520-202 vs 315-024-500-258 |
315-024-556-202 | Card Edge Connector | EDAC Inc | 305-024-520-202 vs 315-024-556-202 |
315-024-521-268 | Card Edge Connector | EDAC Inc | 305-024-520-202 vs 315-024-521-268 |
315-024-520-203 | Card Edge Connector | EDAC Inc | 305-024-520-202 vs 315-024-520-203 |
315-024-555-278 | Card Edge Connector | EDAC Inc | 305-024-520-202 vs 315-024-555-278 |