Part Details for 305-0486-3 by Trompeter
Overview of 305-0486-3 by Trompeter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 305-0486-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BULKHEAD JACK,BJ379-25 SP | 3 |
|
$24.9600 | Buy Now |
Part Details for 305-0486-3
305-0486-3 CAD Models
305-0486-3 Part Data Attributes:
|
305-0486-3
Trompeter
Buy Now
Datasheet
|
Compare Parts:
305-0486-3
Trompeter
Triaxial Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-49142 | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Panel Mount | NO |