Part Details for 3050390 by Phoenix Contact
Overview of 3050390 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3050390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3050390-ND
|
DigiKey | CONN TERM BLK DISCONN 14-20AWG Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9240 | Buy Now |
DISTI #
651-3050390
|
Mouser Electronics | DIN Rail Terminal Blocks QTC 2.5 HESILED 60 (5X20) RoHS: Compliant | 0 |
|
$21.8900 / $21.9200 | Order Now |
|
Onlinecomponents.com | Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 60 V DC RoHS: Compliant | 0 |
|
$18.1400 / $25.7700 | Buy Now |
DISTI #
000000000001489751
|
Sager | DIN Rail Terminal Blocks QTC 2.5 HESILED 60 (5X20) Min Qty: 50 | 0 |
|
$21.0500 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 60 V DC RoHS: Compliant | 0 |
|
$18.1400 / $25.7700 | Buy Now |
Part Details for 3050390
3050390 CAD Models
3050390 Part Data Attributes:
|
3050390
Phoenix Contact
Buy Now
|
Compare Parts:
3050390
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |