-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM13305-18ARZ | Analog Devices | Dual Supervisory Circuits | |
EVAL-ADM3051EBZ | Analog Devices | Evaluation Board | |
ADM3051CRZ | Analog Devices | CAN Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B3798
|
Newark | Washer Rohs Compliant: Yes |Keystone 3051 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 / $0.0740 | Buy Now |
DISTI #
36-3051-ND
|
DigiKey | WASHER SHOULDER #2 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12367 In Stock |
|
$0.0672 / $0.1800 | Buy Now |
DISTI #
534-3051
|
Mouser Electronics | Washers NYLON SHOULDER RoHS: Compliant | 9390 |
|
$0.0560 / $0.1500 | Buy Now |
DISTI #
70914374
|
RS | Washer, Shoulder, .090 ID, .181 OD, .047 Thick, Nylon 6/6 | Keystone Electronics 3051 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1430 / $0.1590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0712 | Buy Now |
|
Bisco Industries | 74 |
|
Buy Now | ||
|
Onlinecomponents.com | Washers Shoulder Nylon 6/6 2.3mm 4.6mm 4.4mm 2 Screw Size RoHS: Compliant |
3 In Stock |
|
$0.0430 / $0.7830 | Buy Now |
DISTI #
KEYS3051
|
TME | Washer, round, D=3.05mm, h=3.18mm, polyamide, natural, with flange Min Qty: 500 | 0 |
|
$0.0900 / $0.1150 | RFQ |
DISTI #
000000000000033147
|
Sager | Screws & Fasteners NYLON SHOULDER | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy