There are no models available for this part yet.
Overview of 3057P-1-101 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3057P-1-101 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01F8601
|
Newark | Res, wirewound,100Ohms,5+/-% Tol |Bourns 3057P-1-101 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2200 / $25.9300 | Buy Now | |
DISTI #
3057P-1-101-ND
|
DigiKey | TRIMMER 100 OHM 1W PC PIN SIDE Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.0645 | Buy Now | |
DISTI #
3057P-1-101
|
Avnet Americas | Resistor Trimmer, Wirewound, 100 Ohm, ± 5%, 1 W, 22 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3057P-1-101) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$19.2875 / $21.9106 | Buy Now | |
DISTI #
652-3057P-1-101
|
Mouser Electronics | Trimmer Resistors - Through Hole 100 OHMS 5% 1 1/4IN PC Mount RoHS: Compliant | 20 |
|
$19.1800 / $36.3000 | Buy Now | |
DISTI #
73646074
|
RS | TRIMMER-1 1/4" RECT MT WW | Bourns 3057P-1-101 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5000 / $30.5600 | RFQ | |
Onlinecomponents.com | 0 |
|
$19.7800 / $26.6000 | Buy Now | |||
DISTI #
3057P-1-101
|
Avnet Abacus | Resistor Trimmer, Wirewound, 100 Ohm, � 5%, 1 W, 22 Turn, Multi Turn, Through Hole (Alt: 3057P-1-101) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$19.7800 / $26.6000 | Buy Now |
CAD Models for 3057P-1-101 by Bourns Inc
Part Data Attributes for 3057P-1-101 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.31.00.00
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e4
|
Lead Diameter
|
0.71 mm
|
Lead Length
|
12.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
22
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8 mm
|
Package Length
|
31.75 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
PCB Mount
|
Package Width
|
4.83 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
7920 deg
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|