Part Details for 3059J-1-102 by Bourns Inc
Overview of 3059J-1-102 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3059J-1-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2374
|
Newark | Res, cermet,1Kohms,10+/-% Tol |Bourns 3059J-1-102 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4600 / $17.3400 | Buy Now |
DISTI #
3059J-1-102-ND
|
DigiKey | TRIMMER 1K OHM 1W SOLDER HOOK Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2970 | Buy Now |
DISTI #
3059J-1-102
|
Avnet Americas | SEALED,CERMET,1 1/4IN,22TURNS,1K,10%,SIDE,J,BULK - Bulk (Alt: 3059J-1-102) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7000 / $17.8352 | Buy Now |
DISTI #
652-3059J-1-102
|
Mouser Electronics | Trimmer Resistors - Through Hole 1Kohms 10% 1-1/4" Rectangular J Leads RoHS: Not Compliant | 0 |
|
$19.4000 / $20.1600 | Order Now |
DISTI #
73646134
|
RS | TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059J-1-102 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7800 / $25.6200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 11.8mm) J-Hook Bag | 0 |
|
$17.0100 / $24.1500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 10±% | 3 |
|
$12.6000 / $13.5000 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 11.8mm) J-Hook Bag | 0 |
|
$17.0100 / $24.1500 | Buy Now |
Part Details for 3059J-1-102
3059J-1-102 CAD Models
3059J-1-102 Part Data Attributes
|
3059J-1-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059J-1-102
Bourns Inc
Trimmer, Cermet, 1W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1-1/4 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | HOOK | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3059J-1-102
This table gives cross-reference parts and alternative options found for 3059J-1-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3059J-1-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3059J-1-102MLF | Trimmer, Cermet, 1W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3059J-1-102 vs 3059J-1-102MLF |
3059J-1-102LF | Trimmer, Cermet, 1W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS | Bourns Inc | 3059J-1-102 vs 3059J-1-102LF |