Part Details for 3059J-1-103LF by Bourns Inc
Overview of 3059J-1-103LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 3059J-1-103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7376
|
Newark | Res, cermet,10Kohms,10+/-% Tol Rohs Compliant: Yes |Bourns 3059J-1-103LF Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $14.2600 | Buy Now |
DISTI #
3059J-1-103LF-ND
|
DigiKey | TRIMMER 10KOHM 1W SLDR HOOK SIDE Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5904 | Buy Now |
DISTI #
3059J-1-103LF
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 11.8mm) J-Hook Bag - Bulk (Alt: 3059J-1-103LF) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3500 / $12.8936 | Buy Now |
DISTI #
652-3059J-1-103LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 10Kohms 10% 1-1/4" Rectangular J Leads RoHS: Compliant | 0 |
|
$13.6800 / $22.9300 | Order Now |
DISTI #
73646222
|
RS | TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059J-1-103LF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7400 / $18.5200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 11.8mm) J-Hook Bag RoHS: Compliant | 0 |
|
$11.7700 / $14.9200 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 11.8mm) J-Hook Bag RoHS: Compliant | 0 |
|
$11.7700 / $14.9200 | Buy Now |
Part Details for 3059J-1-103LF
3059J-1-103LF CAD Models
3059J-1-103LF Part Data Attributes
|
3059J-1-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059J-1-103LF
Bourns Inc
Trimmer, Cermet, 1W, 10000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | HOOK | |
Tolerance | 10% | |
Working Voltage | 400 V |