Part Details for 3059J-1-204M by Bourns Inc
Overview of 3059J-1-204M by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 3059J-1-204M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2388
|
Newark | Res, cermet,200Kohms,10+/-% Tol,-100,100Ppm-Tc |Bourns 3059J-1-204M Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1800 / $26.5300 | Buy Now |
DISTI #
3059J-1-204M-ND
|
DigiKey | TRIMMER 200K OHM 1W SLD HK SIDE Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0890 | Buy Now |
DISTI #
3059J-1-204M
|
Avnet Americas | 3059 Trimpot 200K Ohm 10% 1 W 100 ppm/°C 22(Elec)Turn Panel Mount Bag - Bulk (Alt: 3059J-1-204M) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0250 / $27.2924 | Buy Now |
DISTI #
652-3059J-1-204M
|
Mouser Electronics | Trimmer Resistors - Through Hole 200Kohms 10% 1-1/4" Panel Mount RoHS: Not Compliant | 0 |
|
$28.8000 / $29.8300 | Order Now |
DISTI #
73646026
|
RS | TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059J-1-204M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2900 / $39.2100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag | 0 |
|
$26.0200 / $36.9600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 22 TURN(S), 1 W, 200000 ohm | 1 |
|
$27.4658 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 22 TURN(S), 1 W, 200000 ohm | 8 |
|
$40.1423 / $42.2550 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag | 0 |
|
$26.0200 / $36.9600 | Buy Now |
Part Details for 3059J-1-204M
3059J-1-204M CAD Models
3059J-1-204M Part Data Attributes
|
3059J-1-204M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059J-1-204M
Bourns Inc
Trimmer, Cermet, 1W, 200000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1-1/4 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | HOOK | |
Tolerance | 10% | |
Working Voltage | 400 V |