There are no models available for this part yet.
Overview of 3059J-1-303M by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK0303MGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 3.7A 53Mohm Mpak/Sc-59 | |
RQK0303MGDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 3.7A 53Mohm Mpak/Sc-59 | |
5962-9222303M3A | Renesas Electronics Corporation | NON INVERTING ORT |
Price & Stock for 3059J-1-303M by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3059J-1-303M
|
Avnet Americas | 3059 Series Trimpot 30K Ohm 10% 1 W 100 ppm/?C 25(Elec)Turn Panel Mount Bag - Bulk (Alt: 3059J-1-303M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
652-3059J-1-303M
|
Mouser Electronics | Trimmer Resistors - Through Hole 30Kohms 10% 1-1/4" Panel Mount RoHS: Not Compliant | 0 |
|
$26.8000 | Order Now | |
DISTI #
73773046
|
RS | TRIMMER-1 1/4 RECT MT CERMET, Bulk, Bag Packaging | Bourns 3059J-1-303M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5100 / $28.8300 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 30K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag | 0 |
|
$24.3600 / $71.5000 | Buy Now | ||
Master Electronics | Res Cermet Trimmer 30K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag | 0 |
|
$24.3600 / $71.5000 | Buy Now |