Part Details for 3059J-1-303MLF by Bourns Inc
Overview of 3059J-1-303MLF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3059J-1-303MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7396
|
Newark | Trimmer-1 1/4 Rectangular Mt Cermet Rohs Compliant: Yes |Bourns 3059J-1-303MLF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2000 | Buy Now |
DISTI #
3059J-1-303MLF-ND
|
DigiKey | TRIMMER 30KOHM 1W SLDR HOOK SIDE Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5361 | Buy Now |
DISTI #
3059J-1-303MLF
|
Avnet Americas | Res Cermet Trimmer 30K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag - Bulk (Alt: 3059J-1-303MLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3625 / $19.7238 | Buy Now |
DISTI #
652-3059J-1-303MLF
|
Mouser Electronics | Trimmer Resistors - Through Hole 30Kohms 10% 1-1/4" Panel Mount RoHS: Compliant | 0 |
|
$18.2300 | Order Now |
DISTI #
73646110
|
RS | TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059J-1-303MLF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7100 / $20.8400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 30K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag RoHS: Compliant | 0 |
|
$17.6100 / $51.6700 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 30K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) J-Hook Panel Mount Bag RoHS: Compliant | 0 |
|
$17.6100 / $51.6700 | Buy Now |