Part Details for 3059J-1-500 by Bourns Inc
Overview of 3059J-1-500 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 3059J-1-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3059J-1-500
|
Avnet Americas | 3059 Trimpot 50 Ohm 10% 1 W 100 ppm/?C 22(Elec)Turn Panel Mount Bag - Bulk (Alt: 3059J-1-500) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-3059J-1-500
|
Mouser Electronics | Trimmer Resistors - Through Hole 50 OHMS 10% 1-1/4IN Rectangular J Leads RoHS: Not Compliant | 0 |
|
$19.4100 / $20.5300 | Order Now |
DISTI #
73773047
|
RS | TRIMMER-1 1/4 RECT MT CERMET, Bulk, Bag Packaging | Bourns 3059J-1-500 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7800 / $25.6200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 11.8mm) J-Hook Bag | 0 |
|
$17.0100 / $24.1500 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 50 Ohm, 10±% | 20 |
|
$4.6200 / $6.9300 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 11.8mm) J-Hook Bag | 0 |
|
$17.0100 / $24.1500 | Buy Now |
Part Details for 3059J-1-500
3059J-1-500 CAD Models
3059J-1-500 Part Data Attributes
|
3059J-1-500
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059J-1-500
Bourns Inc
RES,TAPPED,CERMET,50 OHMS,10% +/-TOL,-100,100PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Style | Chassis Mount | |
Package Width | 4.83 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 50 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | HOOK | |
Tolerance | 10% | |
Working Voltage | 400 V |