Part Details for 3059L-1-100LF by Bourns Inc
Overview of 3059L-1-100LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 3059L-1-100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K7407
|
Newark | Res, cermet,10Ohms,10+/-% Tol Rohs Compliant: Yes |Bourns 3059L-1-100LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $13.2600 | Buy Now |
DISTI #
3059L-1-100LF-ND
|
DigiKey | TRIMMER 10 OHM 1W WIRE LEAD SIDE Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6733 | Buy Now |
DISTI #
3059L-1-100LF
|
Avnet Americas | Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag - Bulk (Alt: 3059L-1-100LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3500 / $12.8936 | Buy Now |
DISTI #
652-3059L-1-100LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 10 OHMS 10% 1-1/4IN Wire Leads RoHS: Compliant | 0 |
|
$14.0200 / $14.6700 | Order Now |
DISTI #
73646238
|
RS | TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059L-1-100LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7400 / $18.5200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag RoHS: Compliant | 0 |
|
$12.4600 / $18.1600 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag RoHS: Compliant | 0 |
|
$12.4600 / $18.1600 | Buy Now |
Part Details for 3059L-1-100LF
3059L-1-100LF CAD Models
3059L-1-100LF Part Data Attributes
|
3059L-1-100LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059L-1-100LF
Bourns Inc
RES,TAPPED,CERMET,10 OHMS,10% +/-TOL,-100,100PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 152.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Style | Chassis Mount | |
Package Width | 4.83 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |