Part Details for 3059L-1-101M by Bourns Inc
Overview of 3059L-1-101M by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 3059L-1-101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3059L-1-101M
|
Avnet Americas | 3059 Trimpot 100 Ohm 10% 1 W 100 ppm/°C 22(Elec)Turn Panel Mount Bag - Bulk (Alt: 3059L-1-101M) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-3059L-1-101M
|
Mouser Electronics | Trimmer Resistors - Through Hole 100 OHMS 10% 1-1/4IN Panel Mount RoHS: Not Compliant | 0 |
|
$29.3000 / $30.2800 | Order Now |
DISTI #
73773052
|
RS | TRIMMER-1 1/4 RECT MT CERMET, Bulk, Bag Packaging | Bourns 3059L-1-101M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2900 / $39.2100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Lead Wire Panel Mount Bag | 0 |
|
$26.0200 / $36.9600 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Lead Wire Panel Mount Bag | 0 |
|
$26.0200 / $36.9600 | Buy Now |
Part Details for 3059L-1-101M
3059L-1-101M CAD Models
3059L-1-101M Part Data Attributes
|
3059L-1-101M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059L-1-101M
Bourns Inc
Trimmer, Cermet, 1W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1-1/4 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Length | 152.4 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3059L-1-101M
This table gives cross-reference parts and alternative options found for 3059L-1-101M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3059L-1-101M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3059L-1-101MLF | Trimmer, Cermet, 1W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3059L-1-101M vs 3059L-1-101MLF |