3059L-1-105
Bourns Inc
Description: Trimmer, Cermet, 1W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS

Overview of 3059L-1-105 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
51963-059LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P 8S Vertical Header.

Price & Stock for 3059L-1-105 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3059L-1-105-ND
DigiKey TRIMMER 1M OHM 1W WIRE LEAD SIDE Min Qty: 100 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $19.6627
$19.6627 Buy Now
DISTI # 3059L-1-105
Avnet Americas Res Cermet Trimmer 1M Ohm 10% 1W 22Turn 2.92mm Lead Wire Bag - Bulk (Alt: 3059L-1-105) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 652-3059L-1-105
Mouser Electronics Trimmer Resistors - Through Hole 1Mohms 10% 1-1/4" Wire Leads RoHS: Not Compliant 0
  • 100 $20.0200
$20.0200 Order Now
DISTI # 73773054
RS TRIMMER-1 1/4 RECT MT CERMET, Bulk, Bag Packaging | Bourns 3059L-1-105 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 100 $20.0200
  • 500 $19.0200
  • 1,000 $18.0200
  • 2,000 $17.0200
$17.0200 / $20.0200 RFQ
Onlinecomponents.com Res Cermet Trimmer 1M Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag 0
  • 25 $32.6600
  • 50 $20.1000
  • 75 $15.9100
  • 100 $15.5900
$15.5900 / $32.6600 Buy Now
Quest Components Resistor Variable, Cermet Type, 1M Ohm, 10±% 983
  • 1 $17.9303
  • 253 $15.1718
  • 528 $14.4821
$14.4821 / $17.9303 Buy Now
Master Electronics Res Cermet Trimmer 1M Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag 0
  • 25 $32.6600
  • 50 $20.1000
  • 75 $15.9100
  • 100 $15.5900
$15.5900 / $32.6600 Buy Now

CAD Models for 3059L-1-105 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3059L-1-105 by Bourns Inc

3059L-1-105
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1-1/4 INCH, RECTANGULAR, 3 PINS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
8 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e0
Lead Length
152.4 mm
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
22
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
8 mm
Package Length
31.75 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
4.83 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1000000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
7920 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
FLEXIBLE WIRE
Tolerance
10%
Working Voltage
400 V
Want to compare parts?
  1. 3059L-1-105
    Bourns Inc
    Trimmer, Cermet, 1W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
    VS

Alternate Parts for 3059L-1-105

This table gives cross-reference parts and alternative options found for 3059L-1-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3059L-1-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3059L-1-105LF Trimmer, Cermet, 1W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS Bourns Inc 3059L-1-105 vs 3059L-1-105LF
Part Number Description Manufacturer Compare
3059L-1-105LF Trimmer, Cermet, 1W, 1000000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS Bourns Inc 3059L-1-105 vs 3059L-1-105LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3059L-1-105 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3059L-1-105 by Bourns Inc

Select Manufacturer
Which Manufacturer of 3059L-1-105 would you like to use for your alert(s)?
  • Please alert me when 3059L-1-105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3059L-1-105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3059L-1-105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3059L-1-105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3059L-1-105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3059L-1-105 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: