There are no models available for this part yet.
Overview of 3059L-1-105LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-059LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S Vertical Header. | |
75168-101-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 05 Positions, 2.54mm (0.100in) Pitch. | |
77315-801-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 3059L-1-105LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K7416
|
Newark | Res, cermet,1Mohms,10+/-% Tol Rohs Compliant: Yes |Bourns 3059L-1-105LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $13.2600 | Buy Now | |
DISTI #
118-3059L-1-105LF-ND
|
DigiKey | TRIMMER 1M OHM 1W WIRE LEAD SIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
85 In Stock |
|
$12.7755 / $23.4300 | Buy Now | |
DISTI #
3059L-1-105LF
|
Avnet Americas | Res Cermet Trimmer 1M Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag - Bulk (Alt: 3059L-1-105LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3500 / $12.8936 | Buy Now | |
DISTI #
652-3059L-1-105LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1Mohms 10% 1-1/4" Wire Leads RoHS: Compliant | 88 |
|
$11.5800 / $22.9300 | Buy Now | |
DISTI #
73646243
|
RS | TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059L-1-105LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4900 / $22.9300 | RFQ | |
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag RoHS: Compliant | 0 |
|
$12.4600 / $18.1600 | Buy Now | ||
DISTI #
3059L-1-105LF
|
TTI | Trimmer Resistors - Through Hole 1Mohms 10% 1-1/4" Wire Leads pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$11.3500 / $11.8100 | Buy Now | |
Master Electronics | Res Cermet Trimmer 1M Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag RoHS: Compliant | 0 |
|
$12.4600 / $18.1600 | Buy Now |
CAD Models for 3059L-1-105LF by Bourns Inc
Part Data Attributes for 3059L-1-105LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
PCB Mount,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SCREW
|
Construction
|
Rectangular
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Lead Length
|
152.4 mm
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
22
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8 mm
|
Package Length
|
31.75 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
4.83 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
7920 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
FLEXIBLE WIRE
|
Tolerance
|
10%
|
Working Voltage
|
400 V
|