Part Details for 3059L-1-205LF by Bourns Inc
Overview of 3059L-1-205LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-059LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S Vertical Header. | |
77315-G42-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 5 Positions 2.54mm (0.100in) Pitch, Right Angle | |
10080054-205LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for 3059L-1-205LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2549
|
Newark | Res, cermet,2Mohms,10+/-% Tol Rohs Compliant: Yes |Bourns 3059L-1-205LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $13.2600 | Buy Now |
DISTI #
3059L-1-205LF-ND
|
DigiKey | TRIMMER 2M OHM 1W WIRE LEAD SIDE Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6733 | Buy Now |
DISTI #
3059L-1-205LF
|
Avnet Americas | Res Cermet Trimmer 2M Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag - Bulk (Alt: 3059L-1-205LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3500 / $12.8936 | Buy Now |
DISTI #
652-3059L-1-205LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1 1/4" RECT MT CERMT TRIMMER RoHS: Compliant | 0 |
|
$13.7100 / $14.4100 | Order Now |
DISTI #
73646249
|
RS | TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059L-1-205LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7400 / $18.5200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2M Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag RoHS: Compliant | 0 |
|
$12.4600 / $18.1600 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 2M Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag RoHS: Compliant | 0 |
|
$12.4600 / $18.1600 | Buy Now |
Part Details for 3059L-1-205LF
3059L-1-205LF CAD Models
3059L-1-205LF Part Data Attributes
|
3059L-1-205LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059L-1-205LF
Bourns Inc
RES,TAPPED,CERMET,2M OHMS,10% +/-TOL,-100,100PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 152.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Style | Chassis Mount | |
Package Width | 4.83 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3059L-1-205LF
This table gives cross-reference parts and alternative options found for 3059L-1-205LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3059L-1-205LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3059L-1-205 | RES,TAPPED,CERMET,2M OHMS,10% +/-TOL,-100,100PPM TC | Bourns Inc | 3059L-1-205LF vs 3059L-1-205 |