3059L-1-503LF
Bourns Inc
Description: Trimmer, Cermet, 1W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS

Overview of 3059L-1-503LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
51963-059LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P 8S Vertical Header.
95293-405-03LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,3 Positions, 2.54 mm (0.100in) Pitch.
93689-105-03LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch

Price & Stock for 3059L-1-503LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K7437
Newark Trimmer, Potentiometer, 50Kohm 22Turn Thru Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:50Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:22Turns, Power Rating:1W Rohs Compliant: Yes |Bourns 3059L-1-503LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $13.2600
  • 250 $12.8100
  • 500 $11.9000
$11.9000 / $13.2600 Buy Now
DISTI # 3059L-1-503LF-ND
DigiKey TRIMMER 50K OHM 1W WIRE LEADS Min Qty: 100 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $14.6733
$14.6733 Buy Now
DISTI # 3059L-1-503LF
Avnet Americas Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag - Bulk (Alt: 3059L-1-503LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 100 $12.8936
  • 200 $12.6212
  • 400 $12.3488
  • 600 $12.0764
  • 800 $11.8040
  • 1,000 $11.5316
  • 10,000 $11.3500
$11.3500 / $12.8936 Buy Now
DISTI # 652-3059L-1-503LF
Mouser Electronics Trimmer Resistors - Through Hole 50Kohms 10% 1-1/4" Wire Leads RoHS: Compliant 0
  • 100 $14.4000
  • 200 $14.1300
  • 500 $13.7400
$13.7400 / $14.4000 Order Now
DISTI # 73646255
RS TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059L-1-503LF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 100 $18.5200
  • 500 $17.6000
  • 1,000 $16.6700
  • 2,000 $15.7400
$15.7400 / $18.5200 RFQ
Onlinecomponents.com Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag RoHS: Compliant 0
  • 25 $18.1600
  • 50 $13.6200
  • 75 $12.7100
  • 100 $12.4600
$12.4600 / $18.1600 Buy Now
Master Electronics Res Cermet Trimmer 50K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag RoHS: Compliant 0
  • 25 $18.1600
  • 50 $13.6200
  • 75 $12.7100
  • 100 $12.4600
$12.4600 / $18.1600 Buy Now

CAD Models for 3059L-1-503LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3059L-1-503LF by Bourns Inc

3059L-1-503LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1-1/4 INCH, RECTANGULAR, 3 PINS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
8 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Length
152.4 mm
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
22
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
8 mm
Package Length
31.75 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
4.83 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
50000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
7920 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLEXIBLE WIRE
Tolerance
10%
Working Voltage
400 V
Want to compare parts?
  1. 3059L-1-503LF
    Bourns Inc
    Trimmer, Cermet, 1W, 50000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3059L-1-503LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3059L-1-503LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3059L-1-503LF would you like to use for your alert(s)?
  • Please alert me when 3059L-1-503LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3059L-1-503LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3059L-1-503LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3059L-1-503LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3059L-1-503LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3059L-1-503LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: