Part Details for 3059L-1-504M by Bourns Inc
Overview of 3059L-1-504M by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3059L-1-504M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H3775
|
Newark | Res, cermet,500Kohms,10+/-% Tol,-100,100Ppm-Tc |Bourns 3059L-1-504M Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1800 / $26.5300 | Buy Now |
DISTI #
3059L-1-504M-ND
|
DigiKey | TRIMMER 500K OHM 1W WIRE LEADS Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0890 | Buy Now |
DISTI #
3059L-1-504M
|
Avnet Americas | Res Cermet Trimmer 500K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Lead Wire Panel Mount Bag - Bulk (Alt: 3059L-1-504M) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0250 / $27.2924 | Buy Now |
DISTI #
652-3059L-1-504M
|
Mouser Electronics | Trimmer Resistors - Through Hole 500Kohms 10% 1-1/4" Panel Mount RoHS: Not Compliant | 0 |
|
$28.5200 / $29.7900 | Order Now |
DISTI #
73646039
|
RS | TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059L-1-504M RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2900 / $39.2100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Lead Wire Panel Mount Bag | 0 |
|
$26.0200 / $36.9600 | Buy Now |
DISTI #
3059L-1-504M
|
Avnet Americas | Res Cermet Trimmer 500K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Lead Wire Panel Mount Bag - Bulk (Alt: 3059L-1-504M) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0250 / $27.2924 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500K Ohm 10% 1W 22(Elec)Turn 2.54mm (39.7 X 6.76 X 10.31mm) Lead Wire Panel Mount Bag | 0 |
|
$26.0200 / $36.9600 | Buy Now |
Part Details for 3059L-1-504M
3059L-1-504M CAD Models
3059L-1-504M Part Data Attributes:
|
3059L-1-504M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059L-1-504M
Bourns Inc
Trimmer, Cermet, 1W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Length | 152.4 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |
Alternate Parts for 3059L-1-504M
This table gives cross-reference parts and alternative options found for 3059L-1-504M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3059L-1-504M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3059L-1-504MLF | Trimmer, Cermet, 1W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS | Bourns Inc | 3059L-1-504M vs 3059L-1-504MLF |