3059P-1-101LF
Bourns Inc
Description: Trimmer, Cermet, 1W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS

Overview of 3059P-1-101LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
72850-101LF Amphenol Communications Solutions Sofix ® - 72850-101LF Shield
88917-101LF Amphenol Communications Solutions 88917-101LF-GUIDE RECEPTACLE MODULE
10110668-101LF Amphenol Communications Solutions 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM

Price & Stock for 3059P-1-101LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K7442
Newark Trimmer Potentiometer, 100 Ohm 22Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:22Turns, Power Rating:1W Rohs Compliant: Yes |Bourns 3059P-1-101LF RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $8.7500
  • 50 $8.5600
  • 100 $8.3600
$8.3600 / $8.7500 Buy Now
DISTI # 3059P-101LF-ND
DigiKey TRIMMER 100 OHM 1W PC PIN SIDE Min Qty: 40 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 40 $8.7502
$8.7502 Buy Now
DISTI # 3059P-1-101LF
Avnet Americas Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3059P-1-101LF) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 40 $5.5920
  • 80 $5.4738
  • 120 $5.3557
  • 200 $5.2375
  • 400 $5.1194
  • 2,000 $5.0013
  • 4,000 $4.9225
$4.9225 / $5.5920 Buy Now
DISTI # 652-3059P-1-101LF
Mouser Electronics Trimmer Resistors - Through Hole 100 OHMS 10% 1-1/4IN PC Mount RoHS: Compliant 0
  • 1 $11.1400
  • 10 $8.9300
  • 20 $8.4100
  • 100 $8.0400
  • 260 $7.7200
  • 500 $7.5900
  • 1,000 $7.5400
$7.5400 / $11.1400 Order Now
DISTI # 73646703
RS TRIMMER-1 1/4in RECT MT CERMET | Bourns 3059P-1-101LF RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 40 $11.2500
  • 200 $10.6900
  • 400 $10.1300
  • 800 $9.5600
$9.5600 / $11.2500 RFQ
Onlinecomponents.com Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube RoHS: Compliant 0
  • 20 $6.5600
  • 40 $6.1500
  • 100 $5.7100
  • 260 $5.3200
  • 500 $5.2400
  • 1,000 $5.1600
  • 2,500 $5.0500
  • 5,000 $4.9700
$4.9700 / $6.5600 Buy Now
Master Electronics Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube RoHS: Compliant 0
  • 20 $6.5600
  • 40 $6.1500
  • 100 $5.7100
  • 260 $5.3200
  • 500 $5.2400
  • 1,000 $5.1600
  • 2,500 $5.0500
  • 5,000 $4.9700
$4.9700 / $6.5600 Buy Now

CAD Models for 3059P-1-101LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3059P-1-101LF by Bourns Inc

3059P-1-101LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1-1/4 INCH, RECTANGULAR, 3 PINS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.71 mm
Lead Length
12.7 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
22
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
8 mm
Package Length
31.75 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
4.83 mm
Packing Method
TUBE
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
7920 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
400 V
Want to compare parts?
  1. 3059P-1-101LF
    Bourns Inc
    Trimmer, Cermet, 1W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
    VS

Alternate Parts for 3059P-1-101LF

This table gives cross-reference parts and alternative options found for 3059P-1-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3059P-1-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3059P-1-101 Trimmer, Cermet, 1W, 100ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS Bourns Inc 3059P-1-101LF vs 3059P-1-101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3059P-1-101LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3059P-1-101LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 3059P-1-101LF would you like to use for your alert(s)?
  • Please alert me when 3059P-1-101LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3059P-1-101LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3059P-1-101LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3059P-1-101LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3059P-1-101LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3059P-1-101LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: