Part Details for 3059P-1-472 by Bourns Inc
Overview of 3059P-1-472 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3059P-1-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3059P-1-472
|
Avnet Americas | 3059 Series Trimpot 4.7K Ohm 10% 1 W 100 ppm/°C 25(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: 3059P-1-472) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-3059P-1-472
|
Mouser Electronics | Trimmer Resistors - Through Hole TRIMMER-1 1/4" RECT MT CERMET RoHS: Compliant | 0 |
|
$6.2600 | Order Now |
DISTI #
73773079
|
RS | TRIMMER-1 1/4 RECT MT CERMETTUBETube Packaging | Bourns 3059P-1-472 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0200 / $8.2600 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 4.7K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube | 0 |
|
$5.1900 / $14.5800 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 4.7K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube | 0 |
|
$5.1900 / $14.5800 | Buy Now |
Part Details for 3059P-1-472
3059P-1-472 CAD Models
3059P-1-472 Part Data Attributes
|
3059P-1-472
Bourns Inc
Buy Now
|
Compare Parts:
3059P-1-472
Bourns Inc
|
Samacsys Manufacturer | Bourns |