Part Details for 3059Y-1-501LF by Bourns Inc
Overview of 3059Y-1-501LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 3059Y-1-501LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1931
|
Newark | Trimmer, 22 Turn 500R, Track Resistance:500Ohm, No. Of Turns:22Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3059 Series, Power Rating:1W, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Bourns 3059Y-1-501LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4700 / $10.1600 | Buy Now |
DISTI #
3059Y-501LF-ND
|
DigiKey | TRIMMER 500 OHM 1W PC PIN SIDE Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5095 / $10.6400 | Buy Now |
DISTI #
3059Y-1-501LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 1 W, 22 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3059Y-1-501LF) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.7025 / $5.3420 | Buy Now |
DISTI #
652-3059Y-1-501LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 500 OHMS 10% 1-1/4IN PC Mount RoHS: Compliant | 0 |
|
$5.5000 / $9.8500 | Order Now |
DISTI #
71278906
|
RS | Trimmer, Cermet, Rest 500 ohms, Thru-Hole, 22 Turns, Pwr-Rtg 1W | Bourns 3059Y-1-501LF RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3000 / $9.7700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube RoHS: Compliant |
440 On Order |
|
$5.6700 / $10.8000 | Buy Now |
DISTI #
3059Y-1-501LF
|
TTI | Trimmer Resistors - Through Hole 500 OHMS 10% 1-1/4IN PC Mount pbFree: Pb-Free Min Qty: 40 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$4.8200 | Buy Now |
DISTI #
3059Y-1-501LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 1 W, 22 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3059Y-1-501LF) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.7025 / $5.3420 | Buy Now |
DISTI #
3059Y-1-501LF
|
TME | Potentiometer: mounting, multiturn, 500Ω, 1W, No.of el.turns: 22 Min Qty: 40 | 0 |
|
$7.8200 | RFQ |
DISTI #
3059Y-1-501LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ± 10%, 1 W, 22 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3059Y-1-501LF) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.7025 / $5.3420 | Buy Now |
Part Details for 3059Y-1-501LF
3059Y-1-501LF CAD Models
3059Y-1-501LF Part Data Attributes
|
3059Y-1-501LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3059Y-1-501LF
Bourns Inc
Trimmer, Cermet, 1W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 22 Turn(s), 1-1/4 INCH, RECTANGULAR, 3 PINS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1-1/4 INCH, RECTANGULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7920 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |