Part Details for 305CRPN.VPK by Marinco Electrical Group
Overview of 305CRPN.VPK by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 305CRPN.VPK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71663778
|
RS | 30A 125V Plug And Boot Value Pack | Marinco 305CRPN.VPK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$33.9600 / $44.1100 | Buy Now |
|
Onlinecomponents.com | Male Plug & Boot - 30A 125V RoHS: Compliant | 2 Factory Stock |
|
$28.2200 / $37.3000 | Buy Now |
|
Master Electronics | Male Plug & Boot - 30A 125V RoHS: Compliant | 2 Factory Stock |
|
$28.2200 / $37.3000 | Buy Now |