Part Details for 306-011-520-108 by EDAC Inc
Overview of 306-011-520-108 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 306-011-520-108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH5607
|
Newark | Card Edge Conn, Single, 11Pos, Th, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:11 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 306-011-520-108 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $11.1600 | Buy Now |
DISTI #
151-306-011-520-108-ND
|
DigiKey | CONN EDGE DUAL FMALE 22POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$12.0880 | Buy Now |
DISTI #
587-306-011-520-108
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$10.5000 / $14.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$7.8800 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 11 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$3.6300 / $10.8100 | Buy Now |
Part Details for 306-011-520-108
306-011-520-108 CAD Models
306-011-520-108 Part Data Attributes:
|
306-011-520-108
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
306-011-520-108
EDAC Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.343 inch | |
Body Depth | 0.46 inch | |
Body Length | 2.622 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.213 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 306-011-520-108
This table gives cross-reference parts and alternative options found for 306-011-520-108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 306-011-520-108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
356-011-521-108 | Headers and Edge Type Connector, | EDAC Inc | 306-011-520-108 vs 356-011-521-108 |
316-011-520-103 | Headers and Edge Type Connector, | EDAC Inc | 306-011-520-108 vs 316-011-520-103 |
316-011-520-158 | Headers and Edge Type Connector, | EDAC Inc | 306-011-520-108 vs 316-011-520-158 |
316-011-520-104 | Headers and Edge Type Connector, | EDAC Inc | 306-011-520-108 vs 316-011-520-104 |
356-011-520-178 | Headers and Edge Type Connector, | EDAC Inc | 306-011-520-108 vs 356-011-520-178 |
356-011-520-103 | Headers and Edge Type Connector, | EDAC Inc | 306-011-520-108 vs 356-011-520-103 |
316-011-521-101 | Headers and Edge Type Connector, | EDAC Inc | 306-011-520-108 vs 316-011-521-101 |
356-011-520-102 | Headers and Edge Type Connector, | EDAC Inc | 306-011-520-108 vs 356-011-520-102 |
316-011-500-104 | Headers and Edge Type Connector, | EDAC Inc | 306-011-520-108 vs 316-011-500-104 |