Part Details for 306-012-500-104 by EDAC Inc
Overview of 306-012-500-104 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 306-012-500-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B7674
|
Newark | Card Edge Conn, Single Side, 12Pos, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:12 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 306-012-500-104 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $9.0700 | Buy Now |
DISTI #
151-1328-ND
|
DigiKey | CONN EDGE DUAL FMALE 24POS 0.156 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
398 In Stock |
|
$6.9047 / $11.5900 | Buy Now |
DISTI #
587-306-012-500-104
|
Mouser Electronics | Standard Card Edge Connectors 12P .156 CL READOUT GREEN RoHS: Compliant | 0 |
|
$6.0800 / $11.4200 | Order Now |
|
Future Electronics | 306 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 100Box |
|
$9.0700 / $9.5300 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 12 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
246 In Stock |
|
$5.2600 / $9.7800 | Buy Now |
|
Master Electronics | Card Edge Connector - 12 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
246 In Stock |
|
$5.2600 / $9.7800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 80 |
|
$8.5300 / $9.1400 | Buy Now |
Part Details for 306-012-500-104
306-012-500-104 CAD Models
306-012-500-104 Part Data Attributes
|
306-012-500-104
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
306-012-500-104
EDAC Inc
Card Edge Connector, 12 Contact(s), 1 Row(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.343 inch | |
Body Depth | 0.46 inch | |
Body Length | 2.778 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .156 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.282 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 306-012-500-104
This table gives cross-reference parts and alternative options found for 306-012-500-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 306-012-500-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745-012-520-106 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | EDAC Inc | 306-012-500-104 vs 745-012-520-106 |
745-012-540-106 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 306-012-500-104 vs 745-012-540-106 |
745-012-525-106 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | EDAC Inc | 306-012-500-104 vs 745-012-525-106 |
745-012-545-101 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 306-012-500-104 vs 745-012-545-101 |
745-012-522-101 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 306-012-500-104 vs 745-012-522-101 |
745-012-525-101 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | EDAC Inc | 306-012-500-104 vs 745-012-525-101 |
745-012-541-101 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 306-012-500-104 vs 745-012-541-101 |
745-012-545-106 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 306-012-500-104 vs 745-012-545-106 |
745-012-541-106 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, | EDAC Inc | 306-012-500-104 vs 745-012-541-106 |
745-012-520-101 | Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | EDAC Inc | 306-012-500-104 vs 745-012-520-101 |