Part Details for 306-013-500-168 by EDAC Inc
Overview of 306-013-500-168 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 306-013-500-168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH5643
|
Newark | Card Edge Conn, Single Side, 13Pos, Lug, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:13 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 306-013-500-168 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $13.0500 | Buy Now |
DISTI #
151-306-013-500-168-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$14.1356 | Buy Now |
DISTI #
587-306-013-500-168
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$12.2800 / $16.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$9.2100 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 13 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$4.4000 / $12.6400 | Buy Now |
Part Details for 306-013-500-168
306-013-500-168 CAD Models
306-013-500-168 Part Data Attributes:
|
306-013-500-168
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
306-013-500-168
EDAC Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.343 inch | |
Body Depth | 0.46 inch | |
Body Length | 3.108 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE SET | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.282 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 306-013-500-168
This table gives cross-reference parts and alternative options found for 306-013-500-168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 306-013-500-168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
316-013-520-104 | Headers and Edge Type Connector, | EDAC Inc | 306-013-500-168 vs 316-013-520-104 |
356-013-520-102 | Headers and Edge Type Connector, | EDAC Inc | 306-013-500-168 vs 356-013-520-102 |
356-013-500-102 | Headers and Edge Type Connector, | EDAC Inc | 306-013-500-168 vs 356-013-500-102 |
356-013-500-168 | Headers and Edge Type Connector, | EDAC Inc | 306-013-500-168 vs 356-013-500-168 |
356-013-500-107 | Headers and Edge Type Connector, | EDAC Inc | 306-013-500-168 vs 356-013-500-107 |
356-013-521-158 | Headers and Edge Type Connector, | EDAC Inc | 306-013-500-168 vs 356-013-521-158 |
356-013-521-104 | Headers and Edge Type Connector, | EDAC Inc | 306-013-500-168 vs 356-013-521-104 |
356-013-521-102 | Headers and Edge Type Connector, | EDAC Inc | 306-013-500-168 vs 356-013-521-102 |
356-013-521-103 | Headers and Edge Type Connector, | EDAC Inc | 306-013-500-168 vs 356-013-521-103 |
356-013-520-104 | Headers and Edge Type Connector, | EDAC Inc | 306-013-500-168 vs 356-013-520-104 |