306-015-520-102
EDAC Inc
Description: Card Edge Connector,

Overview of 306-015-520-102 by EDAC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for 306-015-520-102 by EDAC Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85H4196
Newark Card Edge Conn, Single Side, 15Pos, Th, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:15 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Product Range:306 Series Rohs Compliant: Yes |Edac 306-015-520-102 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.5800
  • 100 $6.3100
  • 250 $5.1600
  • 500 $4.5900
  • 1,000 $3.9500
$3.9500 / $10.5800 Buy Now
DISTI # EDC306152-ND
DigiKey CONN EDGE DUAL FMALE 30POS 0.156 Min Qty: 1 Lead time: 18 Weeks Container: Bulk 24
In Stock
  • 1 $12.9300
  • 25 $11.0216
  • 100 $9.9929
  • 1,000 $7.8180
$7.8180 / $12.9300 Buy Now
DISTI # 587-306-52-015
Mouser Electronics Standard Card Edge Connectors 15P SOLDER TAIL CENTER SPACE RoHS: Compliant 91
  • 1 $12.7500
  • 10 $12.1200
  • 25 $10.8900
  • 50 $10.7900
  • 100 $10.2000
  • 250 $8.3600
  • 1,000 $7.4200
$7.4200 / $12.7500 Buy Now
Future Electronics 15 Position Solder Tail 5.41mm Center Space ThroughHole 1 Row Pitch 3.96mm RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box 0
Box
  • 25 $8.3900
  • 50 $8.3400
  • 75 $8.3100
  • 125 $8.2800
  • 250 $8.2000
$8.2000 / $8.3900 Buy Now
Future Electronics 15 Position Solder Tail 5.41mm Center Space ThroughHole 1 Row Pitch 3.96mm RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box 0
Box
  • 25 $8.3900
  • 50 $8.3400
  • 75 $8.3100
  • 125 $8.2800
  • 250 $8.2000
$8.2000 / $8.3900 Buy Now
Onlinecomponents.com Card Edge Connector - 15 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 252 In Stock
  • 25 $8.7700
  • 50 $8.3500
  • 100 $5.0100
  • 250 $3.9900
  • 500 $3.3600
  • 1,000 $3.1600
  • 2,500 $3.0400
$3.0400 / $8.7700 Buy Now
Quest Components CARD EDGE CONNECTOR 2
  • 1 $11.1300
$11.1300 Buy Now
Master Electronics Card Edge Connector - 15 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 252 In Stock
  • 25 $8.7700
  • 50 $8.3500
  • 100 $5.0100
  • 250 $3.9900
  • 500 $3.3600
  • 1,000 $3.1600
  • 2,500 $3.0400
$3.0400 / $8.7700 Buy Now

CAD Models for 306-015-520-102 by EDAC Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 306-015-520-102 by EDAC Inc

306-015-520-102
EDAC Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EDAC INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
EDAC
Board Mounting Option
HOLE .125-.137
Body Breadth
0.343 inch
Body Depth
0.46 inch
Body Length
3.246 inch
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
2545VAC V
Filter Feature
NO
Insertion Force-Max
4.45 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYETHYLENE POLYESTER
Mating Contact Pitch
0.156 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .128
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED KEY
Rated Current (Power)
5 A
Reference Standard
UL
Terminal Length
0.213 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Withdrawl Force-Min
0.28 N
Want to compare parts?
  1. 306-015-520-102
    EDAC Inc
    Card Edge Connector,
    VS

Related Parts for 306-015-520-102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 306-015-520-102 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 306-015-520-102 by EDAC Inc

Select Manufacturer
Which Manufacturer of 306-015-520-102 would you like to use for your alert(s)?
  • Please alert me when 306-015-520-102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 306-015-520-102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 306-015-520-102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 306-015-520-102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 306-015-520-102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 306-015-520-102 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: