-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H4198
|
Newark | Card Edge Conn, Single Side, 15Pos, Th, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:15 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Product Range:306 Series Rohs Compliant: Yes |Edac 306-015-521-101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$9.6100 / $13.3900 | Buy Now |
DISTI #
151-1269-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4580 | Buy Now |
DISTI #
587-306-015-521-101
|
Mouser Electronics | Standard Card Edge Connectors 15 POS .156" CL GRN RoHS: Compliant | 19 |
|
$7.2700 / $13.4400 | Buy Now |
|
Future Electronics | 15 Position 3.96 mm Pitch Through Hole Female Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$7.6800 / $7.8600 | Buy Now |
|
Future Electronics | 15 Position 3.96 mm Pitch Through Hole Female Card Edge Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$7.6800 / $7.8600 | Buy Now |
DISTI #
EDA306-015-521-101
|
Heilind Electronics | 306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .037 x .015 (0.94mm x 0.38mm) and .125 (3.18mm) long in a Single Central Row formation. The Insulato | Americas - 134 in Stock |
|
$2.3333 / $2.8298 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 15 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
100 In Stock |
|
$3.1600 / $9.2600 | Buy Now |
DISTI #
60914600
|
Verical | Conn Card Edge SKT 15 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2147 | Americas - 100 |
|
$4.5500 / $12.0380 | Buy Now |
DISTI #
EDA306-015-521-101
|
Interstate Connecting Components | 306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .037 x .015 (0.94mm x 0.38mm) and .125 (3.18mm) long in a Single Central Row formation. The Insulato | 44 |
|
$2.3333 / $2.8298 | Buy Now |
|
Master Electronics | Card Edge Connector - 15 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
100 In Stock |
|
$3.1600 / $9.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
306-015-521-101
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
306-015-521-101
EDAC Inc
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.343 inch | |
Body Depth | 0.46 inch | |
Body Length | 2.65 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED KEY | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |