Part Details for 306 by Marathon Special Products
Overview of 306 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H1560
|
Newark | Terminal Block, Barrier, 6 Position, 14-10Awg, No. Of Rows:2 Row, No. Of Positions:6Positions, Wire Size Awg Min:14Awg, Wire Size Awg Max:10Awg, Pitch Spacing:14.29Mm, Rated Current:30A, Rated Voltage:600V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 306 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1600 | Buy Now |
DISTI #
MTH306
|
Heilind Electronics | Americas - 5 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Barrier Strip 12 POS 14.3mm Screw ST Panel Mount 30A RoHS: Compliant |
22 In Stock |
|
$14.3100 / $18.8800 | Buy Now |
|
Master Electronics | Conn Barrier Strip 12 POS 14.3mm Screw ST Panel Mount 30A RoHS: Compliant |
22 In Stock |
|
$14.3100 / $18.8800 | Buy Now |