There are no models available for this part yet.
Overview of 3060 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-601MEC | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
XAL5030-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7030-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 3060 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01H8356
|
Newark | Nylon Washer, Internal Diameter:6.7Mm, External Diameter:13Mm, Fastener Material:Nylon 6.6 (Polyamide 6.6), Thread Size - Metric:M6, Product Range:-, External Depth:12.7Mm, Hole Diameter:0.26", Inner Diameter:0.312", Thickness:0.62" Rohs Compliant: Yes |Keystone 3060 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 | Buy Now | |
DISTI #
36-3060-ND
|
DigiKey | WASHER SHOULDER 1/4 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15902 In Stock |
|
$0.0828 / $0.2300 | Buy Now | |
DISTI #
534-3060
|
Mouser Electronics | Washers .500 NYL shldr wshr .250-20 screw RoHS: Compliant | 0 |
|
$0.0650 / $0.2000 | Order Now | |
DISTI #
70914375
|
RS | Washer, Shoulder, .260 ID, .513 OD, .062 Thick, Nylon 6/6 | Keystone Electronics 3060 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1690 / $0.1870 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0888 | Buy Now | ||
DISTI #
KEYS3060
|
TME | Washer, round Min Qty: 100 | 0 |
|
$0.1180 / $0.1510 | RFQ | |
DISTI #
000000000000033151
|
Sager | Screws & Fasteners .500 NYL shldr wshr .250-20 screw | 0 |
|
Buy Now |
CAD Models for 3060 by Keystone Electronics Corp
Part Data Attributes for 3060 by Keystone Electronics Corp
3060
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
3060Keystone Electronics CorpVS
-