Part Details for 3061295 (ALTERNATE: FUSE 10 3X38 2A PV) by Phoenix Contact
Overview of 3061295 (ALTERNATE: FUSE 10 3X38 2A PV) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061295 (ALTERNATE: FUSE 10 3X38 2A PV)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972985
|
RS | Fuse10.3x38 mm up to 1000 V DCgPVcharacteristics FUSE 10 3X38 2A PV PT Series | Phoenix Contact 3061295 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$6.2600 / $6.8800 | Buy Now |