Part Details for 3061334 by Phoenix Contact
Overview of 3061334 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1477
|
Newark | Cartridge Fuse, 10A, 1Kv, 10.3 X 38Mm Rohs Compliant: Yes |Phoenix Contact 3061334 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$14.5500 / $22.3300 | Buy Now |
DISTI #
277-15212-ND
|
DigiKey | FUSE CERAMIC 10A 1000VDC 5AG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
70 In Stock |
|
$4.9088 / $6.8800 | Buy Now |
DISTI #
651-3061334
|
Mouser Electronics | Cartridge Fuses FUSE 10,3X38 10A PV RoHS: Compliant | 110 |
|
$4.9000 / $6.8800 | Buy Now |
|
Onlinecomponents.com | Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics RoHS: Compliant |
610 In Stock |
|
$4.7200 / $6.3900 | Buy Now |
DISTI #
3061334
|
TTI | Cartridge Fuses FUSE 10,3X38 10A PV RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$4.8500 / $5.8500 | Buy Now |
DISTI #
000000000003479621
|
Sager | Cartridge Fuses FUSE 10,3X38 10A PV Min Qty: 1 | 0 |
|
$6.1700 / $7.2100 | Buy Now |
|
Dynamic Solutions GmbH | Fuse | 2500 |
|
RFQ | |
DISTI #
3259199
|
element14 Asia-Pacific | CARTRIDGE FUSE, 10A, 1KV, 10.3 X 38MM RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$11.3166 | Buy Now |
DISTI #
3259199
|
Farnell | CARTRIDGE FUSE, 10A, 1KV, 10.3 X 38MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 26 |
|
$16.4035 / $20.3843 | Buy Now |
|
Master Electronics | Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics RoHS: Compliant |
610 In Stock |
|
$4.7200 / $6.3900 | Buy Now |
Part Details for 3061334
3061334 CAD Models
3061334 Part Data Attributes
|
3061334
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3061334
Phoenix Contact
FUSE CERAMIC 10A 1000VDC 5AG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | ELECTRIC FUSE |