Part Details for 3061347 (ALTERNATE: FUSE 10 3X38 12A PV) by Phoenix Contact
Overview of 3061347 (ALTERNATE: FUSE 10 3X38 12A PV) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3061347 (ALTERNATE: FUSE 10 3X38 12A PV)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330048
|
RS | Fuse, 10.3x38 mm, up to 1000 V DC, gPV characteristics | Phoenix Contact 3061347 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6100 / $6.1600 | RFQ |