Part Details for 3062042 by Molex
Overview of 3062042 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3062042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3062042
|
Avnet Abacus | MOLEX, Conn Housing PL 4 POS 3.68mm Crimp ST Bag (Alt: 3062042) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3062042
|
Avnet Abacus | Connector Housing Power Plug 4 Position 3.68 mm Straight Cable Mount Bag (Alt: 3062042) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |