Part Details for 3062766 (ALTERNATE: FUSE 10 3X85 2A PV) by Phoenix Contact
Overview of 3062766 (ALTERNATE: FUSE 10 3X85 2A PV) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3062766 (ALTERNATE: FUSE 10 3X85 2A PV)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70973033
|
RS | Fuse 10.3 mm x 85 mm up to 1500 V DC gPV characteristic FUSE 10 3X85 2A PV | Phoenix Contact 3062766 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9800 | RFQ |