Part Details for 3062770 by Phoenix Contact
Overview of 3062770 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3062770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3062770
|
Mouser Electronics | Cartridge Fuses FUSE 10 3X85 10A PV RoHS: Compliant | 0 |
|
$50.8000 / $58.3500 | Order Now |
DISTI #
71870936
|
RS | FUSE 10 3X85 10A PV | Phoenix Contact 3062770 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1300 | RFQ |
|
Onlinecomponents.com | Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic | 0 |
|
$41.1000 / $52.2000 | Buy Now |
DISTI #
000000000005384697
|
Sager | Cartridge Fuses FUSE 10 3X85 10A PV | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Fuse | 410 |
|
RFQ | |
|
Master Electronics | Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic | 0 |
|
$41.1000 / $52.2000 | Buy Now |
|
Neutron USA | Cartridge Fuses FUSE 10 3X85 10A PV, Fuse, 10.3 mm x 85 mm, up to 1500 V DC | 0 |
|
$169.4400 | Buy Now |
Part Details for 3062770
3062770 CAD Models
3062770 Part Data Attributes:
|
3062770
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3062770
Phoenix Contact
FUSE 10 3X85 10A PV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | ELECTRIC FUSE |