Part Details for 3062771 by Phoenix Contact
Overview of 3062771 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3062771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic RoHS: Compliant | 0 |
|
$40.6300 / $51.2300 | Buy Now |
DISTI #
000000000005384698
|
Sager | Cartridge Fuses FUSE 10 3X85 12A PV | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Fuse | 550 |
|
RFQ | |
|
Master Electronics | Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic RoHS: Compliant | 0 |
|
$40.6300 / $51.2300 | Buy Now |
Part Details for 3062771
3062771 CAD Models
3062771 Part Data Attributes
|
3062771
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3062771
Phoenix Contact
FUSE 10 3X85 12A PV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | ELECTRIC FUSE |