Part Details for 3063921 by Phoenix Contact
Overview of 3063921 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3063921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3063921-ND
|
DigiKey | CABLE SLEEVE PLUG 3MM DIA BLK Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5560 | Buy Now |
DISTI #
651-3063921
|
Mouser Electronics | DIN Rail Terminal Blocks KDT-ST 3 RoHS: Compliant | 2 |
|
$2.3600 / $2.8100 | Buy Now |
DISTI #
71547190
|
RS | Cable Sleeve Plug, Polyamide (PA), Nylon, Diameter - 0.12" (3.00mm) | Phoenix Contact 3063921 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5700 / $5.0800 | RFQ |
|
Onlinecomponents.com | Filler plugs - length: 25 mm - diameter: 3 mm - color: black | 0 |
|
$2.1000 / $3.0600 | Buy Now |
DISTI #
000000000003808428
|
Sager | DIN Rail Terminal Blocks KDT-ST 3 Min Qty: 25 | 0 |
|
$2.5900 / $3.0300 | Buy Now |
|
Dynamic Solutions GmbH | Filler plugs | 670 |
|
RFQ | |
|
Master Electronics | Filler plugs - length: 25 mm - diameter: 3 mm - color: black | 0 |
|
$2.1000 / $3.0600 | Buy Now |
Part Details for 3063921
3063921 CAD Models
3063921 Part Data Attributes
|
3063921
Phoenix Contact
Buy Now
|
Compare Parts:
3063921
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |