Part Details for 3064 by Keystone Electronics Corp
Overview of 3064 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5009
|
Newark | Washer/Bulk |Keystone 3064 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0550 | Buy Now |
DISTI #
36-3064-ND
|
DigiKey | WASHER SHOULDER #6 FIBRE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6760 In Stock |
|
$0.0597 / $0.1600 | Buy Now |
DISTI #
534-3064
|
Mouser Electronics | Washers FIBER SHLDR. WASHER RoHS: Compliant | 8797 |
|
$0.0480 / $0.1600 | Buy Now |
DISTI #
70386237
|
RS | Washer, Shoulder, .140 ID, .187 OD, .062 Thick, Fibre | Keystone Electronics 3064 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0535 | Buy Now |
DISTI #
KEY3064
|
Heilind Electronics | WASHER | Americas - 56 in Stock |
|
$0.0491 | Buy Now |
DISTI #
KEYS3064
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0660 / $0.0850 | RFQ |
DISTI #
KEY3064
|
Interstate Connecting Components | WASHER | 18 |
|
$0.0491 | Buy Now |
DISTI #
000000000000033152
|
Sager | Screws & Fasteners FIBER SHLDR. WASHER Min Qty: 1000 | 0 |
|
$0.0430 / $0.0503 | Buy Now |
DISTI #
KEY3064
|
DB Roberts | WASHER | 810 |
|
$0.0491 | Buy Now |
Part Details for 3064
3064 CAD Models
3064 Part Data Attributes
|
3064
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3064
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |