Part Details for 3064085 by Phoenix Contact
Overview of 3064085 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3064085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3617-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
56 In Stock |
|
$1.0100 | Buy Now |
DISTI #
651-3064085
|
Mouser Electronics | DIN Rail Terminal Blocks UT 2.5-MTD 26-12AWG 20A RoHS: Compliant | 1206 |
|
$0.9830 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
200 In Stock |
|
$0.9450 / $1.0000 | Buy Now |
DISTI #
3064085
|
TTI | DIN Rail Terminal Blocks UT 2.5-MTD 26-12AWG 20A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.9700 / $1.0500 | Buy Now |
DISTI #
UT2.5-MTD
|
TME | Splice terminal: rail, screw terminal, polyamide, TS32,TS35 Min Qty: 1 | 0 |
|
$0.8400 / $1.1800 | RFQ |
DISTI #
000000000002967674
|
Sager | DIN Rail Terminal Blocks UT 2.5-MTD 26-12AWG 20A Min Qty: 50 | 0 |
|
$1.2300 / $1.4400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1600 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
200 In Stock |
|
$0.9450 / $1.0000 | Buy Now |
Part Details for 3064085
3064085 CAD Models
3064085 Part Data Attributes
|
3064085
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3064085
Phoenix Contact
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 800 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3064085
This table gives cross-reference parts and alternative options found for 3064085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3064085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UK2,5NOG | Modular Terminal Block | Phoenix Contact | 3064085 vs UK2,5NOG |
0719168 | Modular Terminal Block | Phoenix Contact | 3064085 vs 0719168 |
0719252 | Modular Terminal Block | Phoenix Contact | 3064085 vs 0719252 |
UK2,5NGN | Modular Terminal Block, | Phoenix Contact | 3064085 vs UK2,5NGN |
UK3NWH | Modular Terminal Block | Phoenix Contact | 3064085 vs UK3NWH |