Part Details for 306DCN2R7M by Cornell Dubilier Electronics Inc
Overview of 306DCN2R7M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 306DCN2R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306DCN2R7M-ND
|
DigiKey | CAP 30F 20% 2.7V T/H Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-306DCN2R7M
|
Mouser Electronics | Supercapacitors / Ultracapacitors 30F 2.7V +20% / -20% tol RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
Part Details for 306DCN2R7M
306DCN2R7M CAD Models
306DCN2R7M Part Data Attributes
|
306DCN2R7M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
306DCN2R7M
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, 2.7V, 20% +Tol, 20% -Tol, 30000000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 30000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 16 mm | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |