Part Details for 307-022-500-208 by EDAC Inc
Overview of 307-022-500-208 by EDAC Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 307-022-500-208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M7216
|
Newark | Card Edge Conn, Dual Side, 22Pos, Lug, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:22 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 307-022-500-208 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $10.0200 | Buy Now |
DISTI #
151-307-022-500-208-ND
|
DigiKey | CONN EDGE DUAL FMALE 22POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$10.8480 | Buy Now |
DISTI #
587-307-022-500-208
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$9.4200 / $12.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$7.0700 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 22 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
90 In Stock |
|
$3.3100 / $8.4500 | Buy Now |
DISTI #
65160368
|
Verical | Conn Card Edge SKT 22 POS 3.96mm Solder Lug ST Panel Mount Min Qty: 25 Package Multiple: 25 Date Code: 2243 | Americas - 75 |
|
$10.2405 / $10.9883 | Buy Now |
|
Master Electronics | Card Edge Connector - 22 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
90 In Stock |
|
$3.3100 / $8.4500 | Buy Now |
Part Details for 307-022-500-208
307-022-500-208 CAD Models
307-022-500-208 Part Data Attributes:
Alternate Parts for 307-022-500-208
This table gives cross-reference parts and alternative options found for 307-022-500-208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307-022-500-208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
357-022-442-207 | Card Edge Connector, 22 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, M3, Black Insulator, | EDAC Inc | 307-022-500-208 vs 357-022-442-207 |
357-022-456-204 | Card Edge Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.156, Black Insulator, | EDAC Inc | 307-022-500-208 vs 357-022-456-204 |
307-022-459-202 | Card Edge Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 307-022-500-208 vs 307-022-459-202 |
807-022-520-202 | Card Edge Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 307-022-500-208 vs 807-022-520-202 |
357-022-560-208 | Headers and Edge Type Connector, | EDAC Inc | 307-022-500-208 vs 357-022-560-208 |
307-022-440-202 | Card Edge Connector, 22 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 307-022-500-208 vs 307-022-440-202 |
857-022-558-202 | Card Edge Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 307-022-500-208 vs 857-022-558-202 |
357-022-524-208 | Headers and Edge Type Connector, | EDAC Inc | 307-022-500-208 vs 357-022-524-208 |
357-022-455-278 | Card Edge Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | EDAC Inc | 307-022-500-208 vs 357-022-455-278 |
357-022-455-204 | Card Edge Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.156, Black Insulator, | EDAC Inc | 307-022-500-208 vs 357-022-455-204 |