Part Details for 307-030-500-201 by EDAC Inc
Overview of 307-030-500-201 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 307-030-500-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H4620
|
Newark | Card Edge Conn, Dual Side, 30Pos, Lug, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:30 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 307-030-500-201 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $7.9800 | Buy Now |
DISTI #
307-030-500-201-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9884 | Buy Now |
DISTI #
587-307-030-500-201
|
Mouser Electronics | Standard Card Edge Connectors 30 POS .156" x .200" GREEN RoHS: Compliant | 20 |
|
$7.2600 / $10.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$5.6300 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 30 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$2.3100 / $6.9800 | Buy Now |
Part Details for 307-030-500-201
307-030-500-201 CAD Models
307-030-500-201 Part Data Attributes
|
307-030-500-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
307-030-500-201
EDAC Inc
CARDEDGE LO PRO 30POS .156 GRN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.343 inch | |
Body Depth | 0.473 inch | |
Body Length | 2.65 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.282 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 307-030-500-201
This table gives cross-reference parts and alternative options found for 307-030-500-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307-030-500-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
357-030-540-212 | Headers and Edge Type Connector, | EDAC Inc | 307-030-500-201 vs 357-030-540-212 |
357-030-540-207 | Headers and Edge Type Connector, | EDAC Inc | 307-030-500-201 vs 357-030-540-207 |
357-030-555-258 | Headers and Edge Type Connector, | EDAC Inc | 307-030-500-201 vs 357-030-555-258 |
357-030-540-278 | Headers and Edge Type Connector, | EDAC Inc | 307-030-500-201 vs 357-030-540-278 |
357-030-522-268 | Headers and Edge Type Connector, | EDAC Inc | 307-030-500-201 vs 357-030-522-268 |
357-030-556-201 | Headers and Edge Type Connector, | EDAC Inc | 307-030-500-201 vs 357-030-556-201 |
EB45-PE30GXF | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Card Extender Terminal, Hole .125-.137, Receptacle | Vishay Intertechnologies | 307-030-500-201 vs EB45-PE30GXF |
357-030-500-208 | Headers and Edge Type Connector, | EDAC Inc | 307-030-500-201 vs 357-030-500-208 |
357-030-558-201 | Headers and Edge Type Connector, | EDAC Inc | 307-030-500-201 vs 357-030-558-201 |
357-030-558-207 | Headers and Edge Type Connector, | EDAC Inc | 307-030-500-201 vs 357-030-558-207 |