Part Details for 307-030-520-208 by EDAC Inc
Overview of 307-030-520-208 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 307-030-520-208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-1191-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.156 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
88 In Stock |
|
$4.7369 / $8.1200 | Buy Now |
DISTI #
587-307-030-520-208
|
Mouser Electronics | Standard Card Edge Connectors 30 POS .156" x .200" GREEN RoHS: Compliant | 15 |
|
$7.0700 / $8.0900 | Buy Now |
|
Future Electronics | 307 Series 30 Positions Double Row PC Tail Card Edge Connector Guide RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 25Box |
|
$7.6600 / $7.8300 | Buy Now |
|
Future Electronics | 307 Series 30 Positions Double Row PC Tail Card Edge Connector Guide RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$7.6600 / $8.0400 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 30 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
100 In Stock |
|
$3.4300 / $9.2300 | Buy Now |
|
Master Electronics | Card Edge Connector - 30 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
100 In Stock |
|
$3.4300 / $9.2300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$9.7200 / $10.4100 | Buy Now |
Part Details for 307-030-520-208
307-030-520-208 CAD Models
307-030-520-208 Part Data Attributes
|
307-030-520-208
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
307-030-520-208
EDAC Inc
CONN EDGE DUAL FMALE 30POS 0.156
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.343 inch | |
Body Depth | 0.473 inch | |
Body Length | 3.246 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.213 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 307-030-520-208
This table gives cross-reference parts and alternative options found for 307-030-520-208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307-030-520-208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
357-030-560-203 | Headers and Edge Type Connector, | EDAC Inc | 307-030-520-208 vs 357-030-560-203 |
EB45-PE30GXF | CONNECTOR, 30 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, CARD EXTENDER | Vishay Dale | 307-030-520-208 vs EB45-PE30GXF |
357-030-542-203 | Headers and Edge Type Connector, | EDAC Inc | 307-030-520-208 vs 357-030-542-203 |
357-030-559-201 | Headers and Edge Type Connector, | EDAC Inc | 307-030-520-208 vs 357-030-559-201 |
357-030-556-208 | Headers and Edge Type Connector, | EDAC Inc | 307-030-520-208 vs 357-030-556-208 |
357-030-522-208 | Headers and Edge Type Connector, | EDAC Inc | 307-030-520-208 vs 357-030-522-208 |
357-030-558-201 | Headers and Edge Type Connector, | EDAC Inc | 307-030-520-208 vs 357-030-558-201 |
357-030-542-212 | Headers and Edge Type Connector, | EDAC Inc | 307-030-520-208 vs 357-030-542-212 |
357-030-560-201 | Headers and Edge Type Connector, | EDAC Inc | 307-030-520-208 vs 357-030-560-201 |
357-030-558-204 | Headers and Edge Type Connector, | EDAC Inc | 307-030-520-208 vs 357-030-558-204 |