Part Details for 307-262-120 by I/O Interconnect
Overview of 307-262-120 by I/O Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 307-262-120
307-262-120 CAD Models
307-262-120 Part Data Attributes
|
307-262-120
I/O Interconnect
Buy Now
Datasheet
|
Compare Parts:
307-262-120
I/O Interconnect
Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | I/O INTERCONNECT | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 307-262-120
This table gives cross-reference parts and alternative options found for 307-262-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307-262-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2D-S-200-62-G-H2-P-T/A | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 307-262-120 vs AF2D-S-200-62-G-H2-P-T/A |
G808A622 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 307-262-120 vs G808A622 |
SFMC-131-02-H-D | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 307-262-120 vs SFMC-131-02-H-D |
G827B6240 | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 307-262-120 vs G827B6240 |
T812162A100CEU | Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 307-262-120 vs T812162A100CEU |
307-262-300 | Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | 307-262-120 vs 307-262-300 |
G827B6221 | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 307-262-120 vs G827B6221 |
SSM-131-F-DH | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 307-262-120 vs SSM-131-F-DH |
499-13-262-10-003000 | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 307-262-120 vs 499-13-262-10-003000 |
AF2D-62-T/G-CMS-P | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 307-262-120 vs AF2D-62-T/G-CMS-P |