Part Details for 307-B by SPC Technology
Overview of 307-B by SPC Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1307BCMS8#TRPBF | Analog Devices | 1x Cell uP 600kHz PWM DC/DC Co | |
LTC3307BJV#TRPBF | Analog Devices | 3A 5Vin 6MHz SilentSw Sync Buc | |
LT1307BCS8#PBF | Analog Devices | 1x Cell uP 600kHz PWM DC/DC Co |
Price & Stock for 307-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 15 |
|
$1.7325 / $2.7720 | Buy Now |