Part Details for 307-PCM/04-033 by WECO Electrical Connectors
Overview of 307-PCM/04-033 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for 307-PCM/04-033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-307-PCM/04-033-ND
|
DigiKey | TAB/SCREW CONNECTOR BLOCK, 4 POL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
187 In Stock |
|
$4.0457 / $6.7900 | Buy Now |
DISTI #
73037012
|
RS | Conn Term Strip Barrier Multi-Point | WECO 307-PCM/04-033 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 / $6.9200 | RFQ |
|
Future Electronics | 04pos pitch 11mm Rivet Tin plated copper Tabs 6.3 mm RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.0300 / $4.2800 | Buy Now |
|
Master Electronics | Barrier Terminal Strip - 4 Pole - 300V - 25 Amp RoHS: Compliant |
150 In Stock |
|
$3.0800 / $4.6700 | Buy Now |