Part Details for 307-PCM/04-3.022-6.3 by WECO Electrical Connectors
Overview of 307-PCM/04-3.022-6.3 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for 307-PCM/04-3.022-6.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-307-PCM/04-3.022-6.3-ND
|
DigiKey | TAB/SCREW CONN, 4P, 11 MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$2.5034 / $5.8300 | Buy Now |
DISTI #
70211949
|
RS | Conn Tab Connector 4 11mm 12AWG(Max.) 25A 300V 8mm, 307 Series | WECO 307-PCM/04-3.022-6.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 179 |
|
$1.5700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 100 | 0 |
|
$2.4900 | Buy Now |