Part Details for 307 by CML Innovative Technologies
Overview of 307 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2260
|
Newark | Lamp, Incandescent, S.c. Bayonet, 28V, Supply Voltage:28V, Lamp Base Type:S.c. Bayonet, Bulb Size:S-8, Mscp:21, Average Bulb Life:300H, Product Range:- Rohs Compliant: Yes |Cml Innovative Technologies 307 RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70463626
|
RS | Incandescent Lamp S-8 BA15s 28V 670mA, 300h | CML Innovative Technologies 307 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.0600 | RFQ |
|
Quest Components | 48 |
|
$0.6615 / $1.3230 | Buy Now |